
PR02000202401JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000202401JR500TR-ND - Tape & Reel (TR) 56-PR02000202401JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000202401JR500 |
Description | RES 2.4K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,10494 € | 52,47 € |
| 1 000 | 0,09527 € | 95,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07960 € | 398,00 € |
| 10 000 | 0,07385 € | 738,50 € |
| 15 000 | 0,07090 € | 1 063,50 € |
| 25 000 | 0,06756 € | 1 689,00 € |
| 35 000 | 0,06557 € | 2 294,95 € |
| 50 000 | 0,06362 € | 3 181,00 € |
| 60 000 | 0,06269 € | 3 761,40 € |
| 120 000 | 0,05949 € | 7 138,80 € |
| 125 000 | 0,05932 € | 7 415,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

