- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Estonia within 2 to 4 days depending on location.
Free delivery to Estonia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
PR02000202403JR500 | ||
---|---|---|
Digi-Key Part Number | PPC240KW-2TR-ND - Tape & Reel (TR) PPC240KW-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR02000202403JR500 | |
Description | RES 240K OHM 2W 5% AXIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 240 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | 240 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
PCN Packaging | PR02 Ammopack Change in Packing Method 29/Aug/2014 |
HTML Datasheet | PR01,02,03 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
5 000 | 0,05138€ | 256,90€ |
10 000 | 0,05024€ | 502,40€ |
25 000 | 0,04853€ | 1213,25€ |
50 000 | 0,04758€ | 2379,00€ |
125 000 | 0,04712€ | 5890,00€ |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,35000€ | 0,35€ |
10 | 0,26300€ | 2,63€ |
25 | 0,20000€ | 5,00€ |
50 | 0,14860€ | 7,43€ |
100 | 0,11040€ | 11,04€ |
250 | 0,09324€ | 23,31€ |
500 | 0,07992€ | 39,96€ |
1 000 | 0,06090€ | 60,90€ |
Attribute | Description |
---|---|
Other Names | 5083NW240K0J12AFX BC240KW-2TR-ND BC240KW-2CT PPC240KW-2CT-NDR BC240KW-2CTINACTIVE PPC240KW-2TR-NDR BC240KW-2CT-ND PPC240KW-2TR BC240KW-2TRINACTIVE 230619823244 BC240KW-2TR 5083NW240K0J12AFXBC PPC240KW-2CT 2306 198 23244 |
Standard Package | 5 000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Estonia within 2 to 4 days depending on location.
Free delivery to Estonia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address