cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS07B040BKE

Digi-Key Part Number
VDRS07B040BKE-ND
Manufacturer
Manufacturer Product Number
VDRS07B040BKE
Description
VARISTOR 68V 250A DISC 9MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
68 V 250 A Varistor 1 Circuit Through Hole Disc 9mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
250 A
Energy
5.2J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 9mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3 0000,23497€704,91€
Additional Resources
AttributeDescription
Standard Package250