CMF5580K600FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,19730 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,12220 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,12464 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,36747 €
Datasheet
80.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5580K600FKBF

DigiKey Part Number
CMF5580K600FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5580K600FKBF
Description
RES 80.6K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5580K600FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types