Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRA04S04327R0JTD | |
|---|---|
DigiKey Part Number | CRA04S04327R0JTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA04S04327R0JTD |
Description | RES ARRAY 2 RES 27 OHM 0404 |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 27 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF122-JR-0727RL | YAGEO | 0 | AF122-JR-0727RL-ND | 0,01524 € | Parametric Equivalent |
| RAVF102DJT27R0 | Stackpole Electronics Inc | 0 | RAVF102DJT27R0-ND | 0,00741 € | Parametric Equivalent |
| YC122-JR-0727RL | YAGEO | 0 | YC122J-27TR-ND | 0,00562 € | Parametric Equivalent |




