541-0402 (1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
541-0402 (1005)
CRCW-0402

CRCW04026K20JNED

Digi-Key Part Number
541-6.2KJTR-ND - Tape & Reel (TR)
541-6.2KJCT-ND - Cut Tape (CT)
541-6.2KJDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW04026K20JNED
Supplier
Description
RES SMD 6.2K OHM 5% 1/16W 0402
Detailed Description
6.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.2 kOhms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000€0,09€
100,02900€0,29€
1000,01200€1,20€
1 0000,00538€5,38€
2 5000,00466€11,65€
5 0000,00385€19,25€
Tape & Reel (TR)
QtyUnit PriceExt Price
10 0000,00335€33,50€
Additional Resources
AttributeDescription
Other Names
D10/CRCW0402 200 6K2 5% ET7 E3
541-6.2KJDKR
541-6.2KJTR
541-6.2KJCT
Standard Package10 000