Similar
Similar
Similar
Similar
Similar

CSC09A0122K0GEK | |
|---|---|
DigiKey Part Number | CSC22KW-ND |
Manufacturer | |
Manufacturer Product Number | CSC09A0122K0GEK |
Description | RES ARRAY 8 RES 22K OHM 9SIP |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.890" L x 0.098" W (22.61mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00435 € | 2 008,70 € |
| Unit Price without VAT: | 1,00435 € |
|---|---|
| Unit Price with VAT: | 1,24539 € |





