cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0402ER27NJ

Digi-Key Part Number
IMC0402ER27NJ-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IMC0402ER27NJ
Supplier
Description
FIXED IND 27NH 200MA 1.2 OHM SMD
Detailed Description
27 nH Unshielded - Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Ceramic
Inductance
27 nH
Tolerance
±5%
Current Rating (Amps)
200 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
19 @ 800MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package10 000