cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS75088-4SH

Digi-Key Part Number
MS75088-4SH-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MS75088-4SH
Supplier
Description
FIXED IND 1.8UH 775MA 140MOHM TH
Detailed Description
1.8 µH Shielded Molded Inductor 775 mA 140mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron Powder
Inductance
1.8 µH
Tolerance
±10%
Current Rating (Amps)
775 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400