NTHS 0805 (2012metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS0805N17N1123JP

Digi-Key Part Number
NTHS0805N17N1123JP-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
NTHS0805N17N1123JP
Supplier
Description
THERM NTC 112KOHM 4064K 0805
Detailed Description
NTC Thermistor 112k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
112k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
4064K
B25/85
4073K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Standard Package2 000