RCP0603W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603W470RJEB

Digi-Key Part Number
RCP0603W470RJEB-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP0603W470RJEB
Supplier
Description
RES SMD 470 OHM 5% 1.5W 0603
Manufacturer Standard Lead Time
16
Detailed Description
470 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
1.5W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,77043€770,43€
2 0000,75561€1511,22€
1 000