RNX 038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNX0382M20FNR7

Digi-Key Part Number
RNX0382M20FNR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNX0382M20FNR7
Description
RES 2.2M OHM 1% 1W AXIAL
Detailed Description
2.2 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
2.2 MOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package1 500