ROX Series

ROX10050M0JKLB

Digi-Key Part Number
ROX10050M0JKLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX10050M0JKLB
Supplier
Description
RES 50M OHM 5% 4W AXIAL
Detailed Description
50 MOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
50 MOhms
Tolerance
±5%
Power (Watts)
4W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 0.920" L (7.87mm x 23.37mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20