DO-214AC,SMA

SMA5J24-E3/5A

Digi-Key Part Number
SMA5J24-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMA5J24-E3/5A
Supplier
Description
TVS DIODE 24VWM 43VC DO214AC
Detailed Description
43V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package7 500
Substitutes (25)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMA6T28AYSTMicroelectronics1 332497-10943-1-ND0,84000€Similar
SM4T21AYSTMicroelectronics4 303497-10910-1-ND0,78000€Similar
P4SMA27ABourns Inc.460P4SMA27ABBCT-ND0,39000€Similar
SMAJ28A-13-FDiodes Incorporated226 774SMAJ28A-FDICT-ND0,36000€Similar
P4SMA33ALittelfuse Inc.5 000P4SMA33ACT-ND0,11658€Similar