SS12P2LHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 944
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30172 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30172 €
Datasheet
Diode 20 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 12A Surface Mount TO-277A (SMPC)
TO-277A

SS12P2LHM3_A/H

DigiKey Part Number
SS12P2LHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS12P2LHM3_A/H
Description
DIODE SCHOTTKY 20V 12A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS12P2LHM3_A/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
930pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,35524 €532,86 €
3 0000,32749 €982,47 €
4 5000,31335 €1 410,08 €
7 5000,29747 €2 231,03 €
10 5000,29132 €3 058,86 €
Manufacturers Standard Package
Unit Price without VAT:0,35524 €
Unit Price with VAT:0,44050 €