QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M39003/01-5554/TR

Digi-Key Part Number
M39003/01-5554/TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39003/01-5554/TR
Supplier
Description
CAP TANT 2.2UF 5% 100V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
2.2 µF
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1 00013,75212€13752,12€
Additional Resources
AttributeDescription
Other NamesM39003/01-5554/TR-MIL
Standard Package1 000