QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M39006/25-0009

Digi-Key Part Number
M39006/25-0009-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39006/25-0009
Supplier
Description
CAP TANT 180UF 20% 8V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
180 µF Hermetically Sealed Tantalum Capacitors 8 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
8 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T1
Features
High Reliability
Failure Rate
M (1%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Bulk
QtyUnit PriceExt Price
25€33.47240€836.81
Additional Resources
AttributeDescription
Other NamesM39006/25-0009-MIL
Standard Package1