
G26093336802JLA000 | |
|---|---|
DigiKey Part Number | 749-G26093336802JLA000-ND |
Manufacturer | |
Manufacturer Product Number | G26093336802JLA000 |
Description | RES 68K OHM 5% WW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 13W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.386" Dia x 1.272" L (9.80mm x 32.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 7,33900 € | 73,39 € |
| 25 | 6,47320 € | 161,83 € |
| 50 | 5,93120 € | 296,56 € |
| 100 | 5,47070 € | 547,07 € |
| 300 | 4,87873 € | 1 463,62 € |
| 500 | 4,65150 € | 2 325,75 € |
| 1 000 | 4,38384 € | 4 383,84 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 13,06960 € |

