
MCU08050C3301FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C3301FP500TR-ND - Tape & Reel (TR) 749-MCU08050C3301FP500CT-ND - Cut Tape (CT) 749-MCU08050C3301FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C3301FP500 |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C3301FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,05140 € | 12,85 € |
| 500 | 0,04864 € | 24,32 € |
| 1 000 | 0,04613 € | 46,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04067 € | 203,35 € |
| 10 000 | 0,03766 € | 376,60 € |
| 15 000 | 0,03749 € | 562,35 € |
| 25 000 | 0,03729 € | 932,25 € |
| 35 000 | 0,03717 € | 1 300,95 € |
| 50 000 | 0,03706 € | 1 853,00 € |
| 60 000 | 0,03700 € | 2 220,00 € |
| 120 000 | 0,03681 € | 4 417,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

