



MMA02040E1000BB300 | |
|---|---|
DigiKey Part Number | 749-2082-2-ND - Tape & Reel (TR) 749-2082-1-ND - Cut Tape (CT) 749-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1000BB300 |
Description | RES 100 OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,32990 € | 32,99 € |
| 250 | 0,28856 € | 72,14 € |
| 500 | 0,26266 € | 131,33 € |
| 1 000 | 0,24063 € | 240,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21232 € | 636,96 € |
| 6 000 | 0,19788 € | 1 187,28 € |
| 9 000 | 0,19046 € | 1 714,14 € |
| 15 000 | 0,18206 € | 2 730,90 € |
| 21 000 | 0,17707 € | 3 718,47 € |
| 30 000 | 0,17218 € | 5 165,40 € |
| 36 000 | 0,16984 € | 6 114,24 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

