
RA012020BB12136BJ1 | |
|---|---|
DigiKey Part Number | RA012020BB12136BJ1-ND |
Manufacturer | |
Manufacturer Product Number | RA012020BB12136BJ1 |
Description | CAP CER 120PF 2KV NONSTND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 2000V (2kV) Ceramic Capacitor Nonstandard, Tabbed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 100°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Tabbed | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 146,05700 € | 1 460,57 € |
| Unit Price without VAT: | 146,05700 € |
|---|---|
| Unit Price with VAT: | 181,11068 € |

