Image for RE020080BD10136BF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE020080BD10136BF1

DigiKey Part Number
RE020080BD10136BF1-ND
Manufacturer
Manufacturer Product Number
RE020080BD10136BF1
Description
CAP CER 100PF 4KV R7 NONSTND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 4000V (4kV) Ceramic Capacitor R7 Nonstandard, Tabbed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Nonstandard, Tabbed
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
3.189" (81.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10181,06000 €1 810,60 €
Unit Price without VAT:181,06000 €
Unit Price with VAT:224,51440 €