
Y00284K36500T29L | |
|---|---|
DigiKey Part Number | Y00284K36500T29L-ND |
Manufacturer | |
Manufacturer Product Number | Y00284K36500T29L |
Description | RES 4.365K OHM 1W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.365 kOhms ±0.01% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00284K36500T29L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.000" L (9.53mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,44600 € | 861,15 € |
| Unit Price without VAT: | 34,44600 € |
|---|---|
| Unit Price with VAT: | 42,71304 € |

