7447709150
7447709150
XXL-Type Side
XXL-Type Top

7447709150

Digi-Key Part Number
732-1242-2-ND - Tape & Reel (TR)
732-1242-1-ND - Cut Tape (CT)
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447709150
Supplier
Description
FIXED IND 15UH 6.5A 26 MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Shielded Wirewound Inductor 26mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
6.5 A
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
2501,44872€362,18€
Cut Tape (CT)
QtyUnit PriceExt Price
12,13000€2,13€
101,94400€19,44€
501,82860€91,43€
1001,71420€171,42€
Additional Resources
AttributeDescription
Other Names
Q8993225
732-1242-2
732-1242-1
Standard Package250
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR1210-150MBourns Inc.158SRR1210-150MCT-ND1,19000€Direct
PA4320.153NLTPulse Electronics Power431553-3680-1-ND2,60000€Direct