7447709331
7447709331
XXL-Type Side
XXL-Type Top

7447709331

Digi-Key Part Number
732-1698-2-ND - Tape & Reel (TR)
732-1698-1-ND - Cut Tape (CT)
732-1698-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447709331
Supplier
Description
FIXED IND 330UH 1.5A 430MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
330 µH Shielded Wirewound Inductor 1.5 A 430mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
1.5 A
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,13000€2,13€
101,94400€19,44€
501,82860€91,43€
1001,71420€171,42€
Tape & Reel (TR)
QtyUnit PriceExt Price
2501,44872€362,18€
Additional Resources
AttributeDescription
Other Names
732-1698-1
732-1698-6
732-1698-2
Standard Package250