
966144-1 | |
|---|---|
DigiKey Part Number | 5831-966144-1-ND |
Manufacturer | |
Manufacturer Product Number | 966144-1 |
Description | DOPPLEIT ADERENDH N |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,11746 € | 176,19 € |
| Unit Price without VAT: | 0,11746 € |
|---|---|
| Unit Price with VAT: | 0,14565 € |


