875575759001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575545003

DigiKey Part Number
732-875575545003TR-ND - Tape & Reel (TR)
732-875575545003CT-ND - Cut Tape (CT)
732-875575545003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575545003
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575545003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
501,33880 €66,94 €
2251,11418 €250,69 €
4500,95007 €427,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,81559 €734,03 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:2,05840 €