0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
Thick Film Resistor Side

RC0402FR-071M24L

Digi-Key Part Number
13-RC0402FR-071M24LTR-ND - Tape & Reel (TR)
13-RC0402FR-071M24LCT-ND - Cut Tape (CT)
13-RC0402FR-071M24LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0402FR-071M24L
Supplier
Description
RES 1.24M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.24 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.24 MOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10 0000,00164€16,40€
Cut Tape (CT)
QtyUnit PriceExt Price
10,09000€0,09€
100,01400€0,14€
1000,00590€0,59€
1 0000,00266€2,66€
2 5000,00230€5,75€
5 0000,00190€9,50€
Digi-Reel®
QtyUnit PriceExt Price
10,09000€0,09€
100,01400€0,14€
1000,00580€0,58€
1 0000,00264€2,64€
2 5000,00228€5,70€
5 0000,00189€9,45€
Additional Resources
AttributeDescription
Other Names
232270671245L
RC0402FR-071M24L-ND
13-RC0402FR-071M24LTR
9C04021A1244FLPF3
13-RC0402FR-071M24LDKR
13-RC0402FR-071M24LCT
Standard Package10 000