Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 472 In Stock | 1 : 2,14000 € Box | - | Box | Active | Non Latching | 150.9 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
5 392 In Stock | 1 : 2,14000 € Bulk | - | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
15 716 In Stock | 1 : 2,16000 € Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3 692 In Stock | 1 : 2,22000 € Bag | - | Bag | Active | Non Latching | 75.6 mA | 24VDC | SPDT (1 Form C) | 20 A | 75VDC - Max | 15.6 VDC | 2.4 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
93 In Stock | 1 : 2,08000 € Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : 2,05000 € Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |