Automotive Relays

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
1 255
In Stock
1 : 1,90000 €
Bulk
Bulk
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
30 A
12VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
1 943
In Stock
1 : 3,58000 €
Box
Box
Active
Non Latching
55.2 mA
10VDC
SPST-NO (1 Form A)
30 A
14VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
3 709
In Stock
1 : 4,79000 €
Tube
Tube
Active
Non Latching
47.2 mA
12VDC
SPST-NO (1 Form A)
30 A
12VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
31
In Stock
1 : 5,10000 €
Bulk
Bulk
Active
Non Latching
47.2 mA
12VDC
DPDT (2 Form C)
25 A
-
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
3
In Stock
1 : 2,46000 €
Bulk
Bulk
Obsolete
Non Latching
55 mA
10VDC
SPDT (1 Form C)
30 A
10VDC - Nom
5.7 VDC
1.25 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
0
In Stock
Active
Bulk
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
30 A
12VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
Showing
of 6

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.