Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : 15,99000 € Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | M12 | A | Free Hanging (In-Line) | 9.84' (3.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
86 In Stock 9 Factory | 1 : 15,37000 € Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | M12 | A | Free Hanging (In-Line) | 4.92' (1.50m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
53 In Stock 17 Factory | 1 : 34,06000 € Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | M12 | A | Free Hanging (In-Line) | 65.6' (20.0m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
0 In Stock 1 206 Factory Check Lead Time | 1 : 17,86000 € Bulk | - | Bulk | Active | Receptacle | Male Pins | 5 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M12 | A | Free Hanging (In-Line) | 9.84' (3.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments | ||
0 In Stock Check Lead Time | 1 : 18,10000 € Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | A | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | M12 | A | Free Hanging (In-Line) | 16.40' (5.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Industrial Environments |