Clock Generators, PLLs, Frequency Synthesizers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-F0022
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
141
In Stock
1 : 4,00000 €
Tube
Tube
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
100MHz
Yes/No
2.25V ~ 3.6V
-20°C ~ 70°C
Surface Mount
-
-
14-SMD, No Lead
14-SMD
14 QFN
DSC2044FI2-H0001T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
156.25MHz
Yes/No
2.25V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
14 QFN
DSC2044FE2-F0018T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
125MHz
Yes/No
2.25V ~ 3.6V
-20°C ~ 70°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
14 QFN
DSC2044FI2-F0012
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
100MHz
Yes/No
2.25V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
14 QFN
DSC2044FE1-F0024
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
10MHz, 200MHz
Yes/No
2.25V ~ 3.6V
-20°C ~ 70°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
14 QFN
DSC2044FI2-F0022
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
100MHz
Yes/No
2.25V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
14 QFN
DSC2044FI2-F0022T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
-
Clock Generator
Yes
-
HCSL
1
0:2
No/Yes
100MHz
Yes/No
2.25V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
14 QFN
DSC2044FI1-H0001
IC CLOCK GENERATOR 14QFN
Microchip Technology
0
In Stock
Active
Tube
Active
Not Verified
Clock Generator
Yes
-
HCSL
1
3:2
No/Yes
100MHz
Yes/No
2.25V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
14-VFQFN Exposed Pad
14-QFN (3.2x2.5)
Showing
of 8

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.