Leadframe

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Clip Style
Clip Type
Clip Length
Pin Length
Termination
Frame Thickness
Frame Width
Pitch
Contact Material
Contact Finish
Board Thickness
Features
1544210-2
SIL CONTACT Y1 THROUGH HOLE
TE Connectivity AMP Connectors
320 598
In Stock
1 : 0,08000 €
Cut Tape (CT)
25 000 : 0,02004 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SIL
Y1
0.043" (1.10mm)
0.338" (8.59mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.063" (1.60mm)
-
DIL CONTACT F1 THROUGH HOLE
DIL CONTACT F1 THROUGH HOLE
TE Connectivity AMP Connectors
0
In Stock
627 000
Marketplace
Check Lead Time
1 056 000 : 0,01516 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
DIL
F1
0.049" (1.25mm)
0.331" (8.40mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.039" (1.00mm)
-
SIL CONTACT Y1 THROUGH HOLE
SIL CONTACT Y1 THROUGH HOLE
TE Connectivity AMP Connectors
0
In Stock
840 000
Marketplace
Check Lead Time
480 000 : 0,02918 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
SIL
Y1
0.071" (1.80mm)
0.374" (9.50mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.047" (1.19mm)
-
1544425-2
SIL CONTACT Y1 THROUGH HOLE
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : 0,08000 €
Cut Tape (CT)
40 000 : 0,02154 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SIL
Y1
0.069" (1.75mm)
0.374" (9.50mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.025" (0.64mm)
-
Showing
of 4

Leadframe


Leadframe terminals connect a semiconductor's thin metal leadframe wiring to the large-scale circuitry on electrical devices and circuit boards. Leadframes and leadframe terminals are used in almost all semiconductor packages. Terminals are chosen by terminal pitch, frame width and thickness, clip style and type, and dimensional considerations such as pin length, clip length, and board thickness.