D-Sub, D-Shaped Connector Contacts

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
937
In Stock
1 : 6,79000 €
Bulk
Bulk
Active
Signal
Female Socket
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
-
-
166292-1
166292-1
CONN D-SUB SOCKET 24-28 AWG CRMP
TE Connectivity AMP Connectors
3 176
In Stock
1 : 0,56000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20
Insulation Support
-
-
0
In Stock
Check Lead Time
1 : 1,81000 €
Cut Tape (CT)
5 000 : 1,26513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
0
In Stock
Check Lead Time
1 000 : 8,54198 €
Bulk
Bulk
Active
Signal
Female Socket; Male Pin
Machined
-
Crimp
Beryllium Copper, Stainless Steel
Gold, Passivated
50.0µin (1.27µm)
-
-
20
Contact Adapter
-
-
0
In Stock
Check Lead Time
1 : 2,48000 €
Bulk
Bulk
Active
Signal
Female Socket
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22
-
Military
MIL-DTL-24308
0
In Stock
Check Lead Time
1 : 0,65000 €
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
0
In Stock
5 000 : 0,30389 €
Bulk
Bulk
Obsolete
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
Military
MIL-DTL-24308
0
In Stock
5 000 : 0,40938 €
Bulk
Bulk
Obsolete
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
Military
MIL-DTL-24308
0
In Stock
Check Lead Time
10 000 : 1,09304 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22
-
Military
MIL-DTL-24308
0
In Stock
Check Lead Time
10 000 : 1,19369 €
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
0
In Stock
Check Lead Time
5 000 : 3,06336 €
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
-
-
0
In Stock
Check Lead Time
5 000 : 11,94232 €
Bulk
Bulk
Active
Signal
Female Socket
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
-
-
Showing
of 12

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.