D-Sub, D-Shaped Connector Contacts

Results: 6
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Type
Female SocketMale Pin
Wire Gauge
26-28 AWG28 AWG-
Contact Material
-Beryllium Copper
Contact Finish
-Gold
Contact Finish Thickness
5.00µin (0.127µm)15.0µin (0.38µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
0830000083
0830000083
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
8 929
In Stock
1 : 1,46000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
0830009502
0830009502
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
6 931
In Stock
1 : 2,60000 €
Cut Tape (CT)
5 000 : 1,28312 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
0830009560
0830009560
CONN D-SUB PIN 28AWG CRIMP GOLD
Molex
0
In Stock
Check Lead Time
1 : 2,57000 €
Bulk
Bulk
Active
Signal
Male Pin
Stamped
28 AWG
Crimp
Beryllium Copper
Gold
15.0µin (0.38µm)
-
-
-
Insulation Support
CONTACT SKT CRIMP MICRO D SHORT
0830009547
CONTACT SKT CRIMP MICRO D SHORT
Molex
0
In Stock
100 000 : 0,23601 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal
Female Socket
Stamped
-
Crimp
-
-
-
-
-
-
Insulation Support
0830009503
0830009503
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
0
In Stock
Check Lead Time
50 000 : 0,49943 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
CONN D-SUB PIN 28AWG CRIMP GOLD
0830009561
CONN D-SUB PIN 28AWG CRIMP GOLD
Molex
0
In Stock
Active
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
28 AWG
Crimp
Beryllium Copper
Gold
15.0µin (0.38µm)
-
-
-
Insulation Support
Showing
of 6

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.