D-Sub, D-Shaped Connector Housings

Results: 15
Series
-163X
Packaging
BulkTray
Connector Style
D-SubD-Sub, Combo
Connector Type
Plug for Male ContactsReceptacle for Female Contacts
Number of Positions
7 (5 + 2 Coax or Power)99 (5 + 4 Coax or Power)13 (10 + 3 Coax or Power)1517 (12 + 5 Coax or Power)21 (17 + 4 Coax or Power)2525 (22 + 3 Coax or Power)36 (32 + 4 Coax or Power)3750
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)2 (DA, A) - 7W23 (DB, B)3 (DB, B) - 13C3, 13W33 (DB, B) - 9W44 (DC, C)4 (DC, C) - 17W54 (DC, C) - 21WA44 (DC, C) - 25W35 (DD, D)5 (DD, D) - 36W4
Contact Type
Coax or PowerSignalSignal and Coax or Power
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Features
-Grounding Indents
Shell Finish Thickness
315µin (8.00µm)320µin (8.13µm)-
Ingress Protection
-IP20
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
3007W2PXK99A10X
3007W2PXK99A10X
CONN D-SUB HOUSING PLUG 7POS
Amphenol CONEC
1 113
In Stock
1 : 2,42000 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
7 (5 + 2 Coax or Power)
2
2 (DA, A) - 7W2
Signal and Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
163X10029X
163X10029X
CONN D-SUB HOUSING PLUG 15POS
Amphenol CONEC
434
In Stock
1 : 2,55000 €
Tray
Tray
Active
D-Sub
Plug for Male Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10019X
163X10019X
CONN D-SUB HOUSING PLUG 9POS
Amphenol CONEC
1 294
In Stock
1 : 2,96000 €
Tray
Tray
Active
D-Sub
Plug for Male Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
-
163X10049X
163X10049X
CONN D-SUB HOUSING PLUG 37POS
Amphenol CONEC
111
In Stock
1 : 3,35000 €
Tray
Tray
Active
D-Sub
Plug for Male Contacts
37
2
4 (DC, C)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10039X
163X10039X
CONN D-SUB HOUSING PLUG 25POS
Amphenol CONEC
178
In Stock
1 : 4,29000 €
Tray
Tray
Active
D-Sub
Plug for Male Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10059X
163X10059X
CONN D-SUB HOUSING PLUG 50POS
Amphenol CONEC
152
In Stock
1 : 5,51000 €
Tray
Tray
Active
D-Sub
Plug for Male Contacts
50
3
5 (DD, D)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
3009W4PXK99A10X (front)
3009W4PXK99A10X
CONN D-SUB HOUSING PLUG 9POS
Amphenol CONEC
132
In Stock
1 : 3,27000 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
9 (5 + 4 Coax or Power)
2
3 (DB, B) - 9W4
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
3009W4SXK99A10X
3009W4SXK99A10X
CONN D-SUB HOUSING RCPT 9POS
Amphenol CONEC
0
In Stock
Check Lead Time
1 : 4,09000 €
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle for Female Contacts
9 (5 + 4 Coax or Power)
2
3 (DB, B) - 9W4
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
3013W3PXK99A10X (FRONT)
3013W3PXK99A10X
CONN D-SUB HOUSING PLUG 13POS
Amphenol CONEC
0
In Stock
Check Lead Time
1 : 3,27000 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
13 (10 + 3 Coax or Power)
2
3 (DB, B) - 13C3, 13W3
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
-
MFG_3025W3PXK99A10X
3025W3PXK99A10X
CONN D-SUB HOUSING PLUG 25POS
Amphenol CONEC
0
In Stock
Check Lead Time
1 : 4,52000 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
25 (22 + 3 Coax or Power)
2
4 (DC, C) - 25W3
Signal and Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
321WA4PXK99A10X
321WA4PXK99A10X
CONN D-SUB HOUSING PLUG 21POS
Amphenol CONEC
25
In Stock
1 : 3,86000 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
21 (17 + 4 Coax or Power)
2
4 (DC, C) - 21WA4
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
CONN D-SUB HOUSING PLUG 36POS
3036W4PXK99A10X
CONN D-SUB HOUSING PLUG 36POS
Amphenol CONEC
0
In Stock
Check Lead Time
50 : 4,33140 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
36 (32 + 4 Coax or Power)
3
5 (DD, D) - 36W4
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
-
DSS3XPXXG04X
DSS3XPXXG04X
CONN D-SUB HOUSING PLUG 25POS
Amphenol CONEC
0
In Stock
Check Lead Time
100 : 4,50190 €
Bulk
-
Bulk
Active
D-Sub
Plug for Male Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
CONN D-SUB HOUSING PLUG 21POS
321WA4PXK99A60X
CONN D-SUB HOUSING PLUG 21POS
Amphenol CONEC
0
In Stock
Check Lead Time
50 : 5,70740 €
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
21 (17 + 4 Coax or Power)
2
4 (DC, C) - 21WA4
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
3017W5PXK99A10X
3017W5PXK99A10X
CONN D-SUB HOUSING PLUG 17POS
Amphenol CONEC
0
In Stock
Active
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
17 (12 + 5 Coax or Power)
2
4 (DC, C) - 17W5
Signal and Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
-
Showing
of 15

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.