DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 104 In Stock | 1 : 0,36000 € Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2 618 In Stock | 1 : 0,45000 € Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1 447 In Stock | 1 : 0,47000 € Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1 779 In Stock | 1 : 0,51000 € Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1 285 In Stock | 1 : 0,51000 € Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
6 818 In Stock | 1 : 0,56000 € Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1 685 In Stock | 1 : 0,68000 € Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2 095 In Stock | 1 : 0,79000 € Tube | Tube | Active | SPST | 9 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1 206 In Stock | 1 : 0,82000 € Tube | Tube | Active | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
208 In Stock | 1 : 0,97000 € Tube | Tube | Active | SPST | 12 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
183 In Stock | 1 : 0,97000 € Tube | Tube | Active | SPST | 12 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
161 In Stock | 1 : 0,56000 € Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
704 In Stock | 1 : 0,62000 € Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
146 In Stock | 1 : 0,62000 € Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
608 In Stock | 1 : 0,64000 € Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
450 In Stock | 1 : 0,68000 € Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
793 In Stock | 1 : 0,79000 € Tube | Tube | Active | SPST | 9 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
91 In Stock | 1 : 0,63000 € Tube | Tube | Active | SPST | 7 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
74 In Stock | 1 : 0,63000 € Tube | Tube | Active | SPST | 7 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
737 In Stock | 1 : 0,80000 € Tube | Tube | Active | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : 0,38000 € Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : 0,64000 € Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 000 : 0,33086 € Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 000 : 0,33086 € Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 000 : 0,35705 € Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |