Microcontrollers

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
61 153
In Stock
1 : 1,09000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
20 806
In Stock
1 : 1,16000 €
Cut Tape (CT)
3 300 : 0,94539 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
4 197
In Stock
1 : 1,18000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
11 771
In Stock
1 : 1,24000 €
Cut Tape (CT)
3 300 : 1,03825 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
7 924
In Stock
1 : 1,26000 €
Cut Tape (CT)
3 300 : 1,04669 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-DFN
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
2 405
In Stock
1 : 1,34000 €
Cut Tape (CT)
3 300 : 1,10578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
2 600
In Stock
1 : 1,09000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
882
In Stock
1 : 1,21000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
2 871
In Stock
1 : 1,26000 €
Cut Tape (CT)
3 300 : 1,04669 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 DIP
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
912
In Stock
1 : 1,26000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
1 650
In Stock
1 : 1,30000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 DIP
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
610
In Stock
1 : 1,36000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-DFN
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
1 929
In Stock
1 : 1,39000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
2 809
In Stock
1 : 1,16000 €
Cut Tape (CT)
3 300 : 0,94539 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
4 959
In Stock
1 : 1,18000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
686
In Stock
1 : 1,21000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
446
In Stock
1 : 1,21000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 DIP
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
432
In Stock
1 : 1,26000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-DFN
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
650
In Stock
1 : 1,29000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-DFN
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
442
In Stock
1 : 1,29000 €
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
594
In Stock
1 : 1,32000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 DIP
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
400
In Stock
1 : 1,36000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
1 751
In Stock
1 : 1,38000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
436
In Stock
1 : 1,38000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
500
In Stock
1 : 1,47000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
Showing
of 36

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.