Fixed Inductors

Results: 27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Material - Core
-Iron Powder
Inductance
240 nH250 nH470 nH680 nH1 µH1.5 µH2.2 µH
Tolerance
±15%±20%±30%
Current Rating (Amps)
1.2 A1.3 A1.4 A1.5 A1.6 A1.7 A1.8 A2 A2.1 A2.4 A2.5 A2.6 A2.7 A2.9 A
Current - Saturation (Isat)
1.7A1.8A2.1A2.5A2.8A3.05A3.1A3.3A3.4A3.5A4A4.2A4.5A5A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
23mOhm Max31mOhm Max33mOhm Max34mOhm Max36mOhm Max40mOhm Max42mOhm Max46mOhm Max47mOhm Max50mOhm Max54mOhm Max65mOhm Max
Frequency - Self Resonant
25MHz30MHz40MHz50MHz70MHz80MHz100MHz120MHz140MHz150MHz160MHz180MHz
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)
Supplier Device Package
0806 (2016 Metric)10081210
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.057" (1.45mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Inductor
74479299147
FIXED IND 470NH 3.6A 31 MOHM SMD
Würth Elektronik
1 034
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
3.6 A
6.3A
Shielded
31mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Inductor
74479276222C
FIXED IND 2.2UH 1.6A 135MOHM SMD
Würth Elektronik
33 625
In Stock
1 : 1,04000 €
Cut Tape (CT)
3 000 : 0,49143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
1.6 A
2.5A
Shielded
135mOhm Max
-
40MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479276210C
FIXED IND 1UH 2.1A 65 MOHM SMD
Würth Elektronik
5 619
In Stock
1 : 1,04000 €
Cut Tape (CT)
3 000 : 0,49143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
2.1 A
3.1A
Shielded
65mOhm Max
-
70MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479262210
FIXED IND 1UH 1.2A 195 MOHM SMD
Würth Elektronik
30 784
In Stock
1 : 1,06000 €
Cut Tape (CT)
4 000 : 0,60147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
1.2 A
1.7A
Shielded
195mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
Inductor
74479262147
FIXED IND 470NH 1.5A 100MOHM SMD
Würth Elektronik
3 226
In Stock
1 : 1,06000 €
Cut Tape (CT)
4 000 : 0,60147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
1.5 A
2.5A
Shielded
100mOhm Max
-
160MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
Inductor
74479275222
FIXED IND 2.2UH 1.3A 176MOHM SMD
Würth Elektronik
15 094
In Stock
1 : 1,17000 €
Cut Tape (CT)
3 000 : 0,62291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
1.3 A
1.7A
Shielded
176mOhm Max
-
40MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Inductor
74479275210
FIXED IND 1UH 1.8A 78 MOHM SMD
Würth Elektronik
7 082
In Stock
1 : 1,17000 €
Cut Tape (CT)
3 000 : 0,62291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
1.8 A
2.1A
Shielded
78mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Inductor
74479275147
FIXED IND 470NH 2.6A 47 MOHM SMD
Würth Elektronik
2 485
In Stock
1 : 1,17000 €
Cut Tape (CT)
3 000 : 0,62291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
2.6 A
3.3A
Shielded
47mOhm Max
-
140MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Inductor
74479299222
FIXED IND 2.2UH 2.1A 106MOHM SMD
Würth Elektronik
8 745
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±30%
2.1 A
3.5A
Shielded
106mOhm Max
-
25MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Inductor
74479299210
FIXED IND 1UH 3A 46 MOHM SMD
Würth Elektronik
7 267
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±30%
3 A
5.2A
Shielded
46mOhm Max
-
50MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Inductor
74479276124
FIXED IND 240NH 3.6A 23 MOHM SMD
Würth Elektronik
5 314
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
240 nH
±30%
3.6 A
5.4A
Shielded
23mOhm Max
-
180MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479276210
FIXED IND 1UH 2A 75 MOHM SMD
Würth Elektronik
3 563
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±30%
2 A
2.5A
Shielded
75mOhm Max
-
50MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479298222
FIXED IND 2.2UH 1.8A 110MOHM SMD
Würth Elektronik
2 558
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±30%
1.8 A
3.5A
Shielded
110mOhm Max
-
25MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Inductor
74479276147C
FIXED IND 470NH 2.7A 42 MOHM SMD
Würth Elektronik
4 591
In Stock
1 : 1,04000 €
Cut Tape (CT)
3 000 : 0,49143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
2.7 A
4.5A
Shielded
42mOhm Max
-
100MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479288222
FIXED IND 2.2UH 1.7A 102MOHM SMD
Würth Elektronik
9 322
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,60146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±30%
1.7 A
2.8A
Shielded
102mOhm Max
-
30MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
74479287210
FIXED IND 1UH 2.4A 66 MOHM SMD
Würth Elektronik
2 950
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,60146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±30%
2.4 A
4A
Shielded
66mOhm Max
-
50MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
74479288210
FIXED IND 1UH 2.4A 50 MOHM SMD
Würth Elektronik
2 676
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,60146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±30%
2.4 A
4.2A
Shielded
50mOhm Max
-
50MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
74479287147
FIXED IND 470NH 3.3A 33 MOHM SMD
Würth Elektronik
2 300
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,60146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
3.3 A
5A
Shielded
33mOhm Max
-
100MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
74479288147
FIXED IND 470NH 3.1A 34 MOHM SMD
Würth Elektronik
926
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,60146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
3.1 A
6A
Shielded
34mOhm Max
-
100MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
74479287222
FIXED IND 2.2UH 1.5A 132MOHM SMD
Würth Elektronik
770
In Stock
1 : 1,11000 €
Cut Tape (CT)
3 000 : 0,60146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±30%
1.5 A
2.5A
Shielded
132mOhm Max
-
30MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
74479276168
FIXED IND 680NH 2.5A 54 MOHM SMD
Würth Elektronik
8 770
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
±30%
2.5 A
3.4A
Shielded
54mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479298147
FIXED IND 470NH 3A 36 MOHM SMD
Würth Elektronik
2 651
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
3 A
4.5A
Shielded
36mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Inductor
74479276147
FIXED IND 470NH 2.9A 40 MOHM SMD
Würth Elektronik
1 416
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
2.9 A
4.2A
Shielded
40mOhm Max
-
120MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479276222
FIXED IND 2.2UH 1.4A 150MOHM SMD
Würth Elektronik
1 409
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±30%
1.4 A
1.8A
Shielded
150mOhm Max
-
25MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479298210
FIXED IND 1UH 2.5A 54 MOHM SMD
Würth Elektronik
1 356
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,66674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±30%
2.5 A
4A
Shielded
54mOhm Max
-
50MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 27

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.