Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 028 In Stock | 1 : 0,33000 € Cut Tape (CT) 8 500 : 0,09892 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Diffused | 490mcd Red, 1100mcd Green, 215mcd Blue | Square with Flat Top | - | 2V Red, 2.95V Green, 2.85V Blue | 15mA Red, 15mA Green, 10mA Blue | 110° | Surface Mount | 620nm Red, 524nm Green, 471nm Blue | 628nm Red, 518nm Green, 467nm Blue | - | 4-PLCC | 4-PLCC | 2.20mm L x 2.00mm W | 2.10mm | ||
9 158 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,04382 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | - | Yellow | - | 3650mcd | Oval with Flat Top | - | 2.7V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 2.75mm L x 1.40mm W | 0.80mm |