Universal Bus Functions
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 177 Marketplace | 841 : 0,31529 € Tube | Tube | Obsolete | Universal Bus Transceiver | 18-Bit | 24mA, 24mA | 2.3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | |||
0 In Stock 15 000 Marketplace | 2 000 : 4,42691 € Tape & Reel (TR) 59 : 4,47525 € Bulk | Tape & Reel (TR) Bulk | Obsolete | Universal Bus Transceiver | 18-Bit | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 64-TFSOP (0.240", 6.10mm Width) | 64-TSSOP | |||
0 In Stock | 2 000 : 4,42691 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Universal Bus Transceiver | 18-Bit | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 64-TFSOP (0.240", 6.10mm Width) | 64-TSSOP |