Universal Bus Functions

Results: 13
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Supply
3.14V ~ 3.45V3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C0°C ~ 85°C
Package / Case
48-TFSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)56-VFBGA
Supplier Device Package
48-TSSOP48-TVSOP56-BGA Microstar Junior (7x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TVSOP-DGV
SN74VMEH22501DGVR
IC UNIVERSAL BUS TXRX 48TVSOP
Texas Instruments
5 809
In Stock
1 : 5,97000 €
Cut Tape (CT)
2 000 : 2,99503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
0°C ~ 85°C
Surface Mount
48-TFSOP (0.173", 4.40mm Width)
48-TVSOP
48-TSSOP
SN74VMEH22501ADGGR
IC UNIVERSAL BUS TXRX 48TSSOP
Texas Instruments
4 492
In Stock
1 : 6,75000 €
Cut Tape (CT)
2 000 : 3,68781 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TVSOP-DGV
SN74VMEH22501ADGVR
IC UNIVERSAL BUS TXRX 48TVSOP
Texas Instruments
1 856
In Stock
1 : 6,75000 €
Cut Tape (CT)
2 000 : 3,68781 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.173", 4.40mm Width)
48-TVSOP
48-TSSOP
SN74VMEH22501DGGR
IC UNIVERSAL BUS TXRX 48TSSOP
Texas Instruments
2 920
In Stock
1 : 5,97000 €
Cut Tape (CT)
2 000 : 2,99503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
0°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TSSOP
CVMEH22501AIDGGREP
IC UNIVERSAL BUS TXRX 48TSSOP
Texas Instruments
4 695
In Stock
1 770
Marketplace
1 : 8,45000 €
Cut Tape (CT)
2 000 : 4,61589 €
Tape & Reel (TR)
56 : 5,08214 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
56-BGA-Microstar-Jr-ZQL
SN74VMEH22501GQLR
IC UNIVERSAL BUS TXRX 56BGA
Texas Instruments
0
In Stock
7 285
Marketplace
1 000 : 3,94154 €
Tape & Reel (TR)
47 : 5,96809 €
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
0°C ~ 85°C
Surface Mount
56-VFBGA
56-BGA Microstar Junior (7x4.5)
0
In Stock
375
Marketplace
Check Lead Time
1 : 8,45000 €
Cut Tape (CT)
2 000 : 4,61589 €
Tape & Reel (TR)
56 : 5,08214 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.14V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TSSOP
74VMEH22501DGGRE4
IC UNIVERSAL BUS TXRX 48TSSOP
Texas Instruments
0
In Stock
2 000 : 2,99503 €
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
0°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
56-BGA-Microstar-Jr-ZQL
SN74VMEH22501AGQLR
IC UNIVERSAL BUS TXRX 56BGA
Texas Instruments
0
In Stock
1 000 : 3,24223 €
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
56-VFBGA
56-BGA Microstar Junior (7x4.5)
48-TSSOP
74VMEH22501ADGGRE4
IC UNIVERSAL BUS TXRX 48TSSOP
Texas Instruments
0
In Stock
2 000 : 3,68781 €
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TVSOP-DGV
CVMEH22501AIDGVREP
IC UNIVERSAL BUS TXRX 48TVSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : 8,45000 €
Cut Tape (CT)
2 000 : 4,61589 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.173", 4.40mm Width)
48-TVSOP
56-BGA-Microstar-Jr-ZQL
SN74VMEH22501AZQLR
IC UNIVERSAL BUS TXRX 56BGA
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
56-VFBGA
56-BGA Microstar Junior (7x4.5)
56-BGA-Microstar-Jr-ZQL
SN74VMEH22501ZQLR
IC UNIVERSAL BUS TXRX 56BGA
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Universal Bus Transceiver
8-Bit and Dual 1-Bit
12mA, 12mA; 48mA, 64mA
3.15V ~ 3.45V
0°C ~ 85°C
Surface Mount
56-VFBGA
56-BGA Microstar Junior (7x4.5)
Showing
of 13

Universal Bus Functions


Products in the universal bus function family are component-level products used for handling or operating on a series of (usually 8 or more) parallel logic signals known as a bus. Functions performed include temporary storage of data to be transmitted or received, buffering to allow a device such as a microprocessor having a limited output current capacity to transmit data over long interconnects at high speed, rotation or shifting of bit order within the bus, and others.