Universal Bus Functions

Results: 15
Manufacturer
Renesas Electronics CorporationTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
Universal Bus DriverUniversal Bus Driver, CMOS
Package / Case
56-BSSOP (0.295", 7.50mm Width)56-TFSOP (0.173", 4.40mm Width)56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-SSOP56-TSSOP56-TVSOP
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-TSSOP
SN74ALVCF162834DL
IC UNIV BUS DVR 18BIT 56SSOP
Texas Instruments
320
In Stock
18 820
Marketplace
237 : 1,18426 €
Bulk
1 : 1,72000 €
Tube
Bulk
Tube
Active
Universal Bus Driver, CMOS
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
56-TSSOP
SN74ALVCF162834GR
IC UNIV BUS DVR 18BIT 56TSSOP
Texas Instruments
0
In Stock
25 020
Marketplace
2 000 : 0,89003 €
Tape & Reel (TR)
351 : 0,80194 €
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Universal Bus Driver, CMOS
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
56-TSSOP
SN74ALVCF162834LR
IC UNIV BUS DVR 18BIT 56SSOP
Texas Instruments
0
In Stock
7 000
Marketplace
1 000 : 1,09252 €
Tape & Reel (TR)
182 : 1,53863 €
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Universal Bus Driver, CMOS
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
56-TSSOP
SN74ALVCF162835DL
IC UNIV BUS DVR 18BIT 56SSOP
Texas Instruments
0
In Stock
11 320
Marketplace
177 : 1,58525 €
Tube
280 : 1,69529 €
Tube
Tube
Tube
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
56-TSSOP
SN74ALVCF162835LR
IC UNIV BUS DVR 18BIT 56SSOP
Texas Instruments
0
In Stock
12 000
Marketplace
1 000 : 1,22908 €
Tape & Reel (TR)
162 : 1,73444 €
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
56-TSSOP
SN74ALVCF162835GR
IC UNIV BUS DVR 18BIT 56TSSOP
Texas Instruments
0
In Stock
46 225
Marketplace
Check Lead Time
1 : 2,54000 €
Cut Tape (CT)
2 000 : 1,15958 €
Tape & Reel (TR)
228 : 1,23092 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
56-TVSOP
SN74ALVCF162835VR
IC UNIV BUS DVR 18BIT 56TVSOP
Texas Instruments
0
In Stock
30 409
Marketplace
Check Lead Time
1 : 2,54000 €
Cut Tape (CT)
2 000 : 1,15958 €
Tape & Reel (TR)
228 : 1,23092 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.173", 4.40mm Width)
56-TVSOP
0
In Stock
2 000 : 0,63573 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
56-TVSOP
SN74ALVCF162834VR
IC UNIV BUS DVR 18BIT 56TVSOP
Texas Instruments
0
In Stock
2 000 : 0,89003 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Universal Bus Driver, CMOS
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.173", 4.40mm Width)
56-TVSOP
0
In Stock
2 000 : 1,62842 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.173", 4.40mm Width)
56-TVSOP
56-TSSOP
74ALVCF162835DLG4
IC UNIV BUS DVR 18BIT 56SSOP
Texas Instruments
0
In Stock
280 : 1,69529 €
Tube
Tube
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
0
In Stock
Obsolete
Tube
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
0
In Stock
Obsolete
Tube
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
0
In Stock
Obsolete
Tube
Obsolete
Universal Bus Driver
18-Bit
18mA, 18mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.173", 4.40mm Width)
56-TVSOP
Showing
of 15

Universal Bus Functions


Products in the universal bus function family are component-level products used for handling or operating on a series of (usually 8 or more) parallel logic signals known as a bus. Functions performed include temporary storage of data to be transmitted or received, buffering to allow a device such as a microprocessor having a limited output current capacity to transmit data over long interconnects at high speed, rotation or shifting of bit order within the bus, and others.