Microcontrollers

Results: 75
Stocking Options
Environmental Options
Media
Marketplace Product
75Results
Search Entry

Showing
of 75
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC16F13113-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 200 : 0,51159 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC16F13114-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 200 : 0,53539 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC16F13115-I/SN
IC MCU 8BIT 14KB FLASH 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 100 : 0,57108 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F13123-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 026 : 0,58297 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 VFQFN
PIC16F13143-I/REB
IC MCU 8BIT 3.5KB FLASH 20VFQFN
Microchip Technology
0
In Stock
Check Lead Time
1 470 : 0,58298 €
Tray
Tray
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8 SOIC
PIC16F13113T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
3 270
In Stock
1 : 0,59000 €
Cut Tape (CT)
3 300 : 0,52349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F13123-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
1 056 : 0,60677 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
8 SOIC
PIC16F13114T-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
3 300
In Stock
1 : 0,63000 €
Cut Tape (CT)
3 300 : 0,55918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 VFQFN
PIC16F13144-I/REB
IC MCU 8BIT 7KB FLASH 20VFQFN
Microchip Technology
0
In Stock
Check Lead Time
980 : 0,64247 €
Tray
Tray
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
14 SOIC
PIC16F13124-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
0
In Stock
Check Lead Time
969 : 0,64247 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC16F13113-E/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
1 095
In Stock
1 : 0,65000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC16F13115T-I/SN
IC MCU 8BIT 14KB FLASH 8SOIC
Microchip Technology
3 270
In Stock
1 : 0,66000 €
Cut Tape (CT)
3 300 : 0,58298 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
PIC16F13113-I/MF
IC MCU 8BIT 3.5KB FLASH 8VDFN
Microchip Technology
1 080
In Stock
1 : 0,66000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
20 TSSOP
PIC16F13143-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
0
In Stock
Check Lead Time
938 : 0,66626 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14-TSSOP
PIC16F13124-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
960 : 0,66626 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
PIC16F13123T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
2 535
In Stock
1 : 0,68000 €
Cut Tape (CT)
2 600 : 0,59488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC16F13114-E/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
975
In Stock
1 : 0,68000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 VFQFN
PIC16F13143T-I/REB
IC MCU 8BIT 3.5KB FLASH 20VFQFN
Microchip Technology
0
In Stock
Check Lead Time
1 : 0,68000 €
Cut Tape (CT)
3 300 : 0,59488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-DFN
PIC16F13114-I/MF
IC MCU 8BIT 7KB FLASH 8VDFN
Microchip Technology
0
In Stock
Check Lead Time
1 : 0,69000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (7K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
20 VFQFN
PIC16F13145-I/REB
IC MCU 8BIT 14KB FLASH 20VFQFN
Microchip Technology
0
In Stock
Check Lead Time
980 : 0,69005 €
Tray
Tray
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
14 SOIC
PIC16F13125-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
0
In Stock
Check Lead Time
912 : 0,69005 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F13123T-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
2 500
In Stock
1 : 0,71000 €
Cut Tape (CT)
2 500 : 0,61867 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
8 SOIC
PIC16F13115-E/SN
IC MCU 8BIT 14KB FLASH 8SOIC
Microchip Technology
1 000
In Stock
1 : 0,71000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F13123-E/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
969
In Stock
1 : 0,72000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (3.5K x 8)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 16x10b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-DFN
PIC16F13115-I/MF
IC MCU 8BIT 14KB FLASH 8VDFN
Microchip Technology
0
In Stock
Check Lead Time
1 : 0,72000 €
Tube
Tube
Active
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
Showing
of 75

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.