Accelerometers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-LFCSP-LQ
ADXL335BCPZ-RL7
ACCELEROMETER 3G ANALOG 16LFCSP
Analog Devices Inc.
12 001
In Stock
1 : 7,80000 €
Cut Tape (CT)
1 000 : 4,36442 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog
X, Y, Z
±3g
-
300
1.6kHz (X,Y), 550Hz (Z)
Analog Voltage
1.8V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
16-LQFN Exposed Pad, CSP
16-LFCSP-LQ (4x4)
ADXL335BCPZ-RL
ADXL335BCPZ-RL
ACCELEROMETER 3G ANALOG 16LFCSP
Analog Devices Inc.
7 154
In Stock
1 : 7,80000 €
Cut Tape (CT)
4 000 : 4,28648 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog
X, Y, Z
±3g
-
300
1.6kHz (X,Y), 550Hz (Z)
Analog Voltage
1.8V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
16-LQFN Exposed Pad, CSP
16-LFCSP-LQ (4x4)
16-LFCSP-LQ
ADXL335BCPZ
ACCELEROMETER 3G ANALOG 16LFCSP
Analog Devices Inc.
2 631
In Stock
1 : 7,80000 €
Tray
-
Tray
Active
Analog
X, Y, Z
±3g
-
300
1.6kHz (X,Y), 550Hz (Z)
Analog Voltage
1.8V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
16-LQFN Exposed Pad, CSP
16-LFCSP-LQ (4x4)
Showing
of 3

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.