Motor Driver Boards, Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Wattage - Load
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
2906155
EX I SOLENOID DRIVER FOR CONTROL
Phoenix Contact
2
In Stock
1 : 286,02000 €
Bulk
Bulk
Active
Module
Solenoid
Solenoid
1
27.06V
37.4mA
616 mW
19.2 ~ 30VDC
-
DIN Rail
-20°C ~ 60°C
-
EX-I Series
1291176
INTERCONNECT MISC
Phoenix Contact
0
In Stock
Check Lead Time
1 : 208,72000 €
Bulk
Bulk
Active
Module
Solenoid
Solenoid
1
27.6V
0.11A
760 mW
Loop Power
-
DIN Rail
-40°C ~ 80°C
-
EX-I Series
1291186
INTERCONNECT MISC
Phoenix Contact
0
In Stock
Check Lead Time
1 : 208,72000 €
Bulk
Bulk
Active
Module
Solenoid
Solenoid
1
27.6V
0.11A
760 mW
Loop Power
-
DIN Rail
-40°C ~ 80°C
-
EX-I Series
2905674
EX I SOLENOID DRIVER FOR CONTROL
Phoenix Contact
0
In Stock
Check Lead Time
1 : 308,33000 €
Bulk
Bulk
Active
Module
Solenoid
Solenoid
1
23.98V
37.4mA
224 mW
19.2 ~ 30VDC
-
DIN Rail
-20°C ~ 60°C
-
EX-I Series
2905669
EX I SOLENOID DRIVER FOR CONTROL
Phoenix Contact
0
In Stock
Check Lead Time
1 : 308,33000 €
Bulk
Bulk
Active
Module
Solenoid
Solenoid
1
23.98V
37.4mA
224 mW
19.2 ~ 30VDC
-
DIN Rail
-20°C ~ 60°C
-
EX-I Series
2906156
EX I SOLENOID DRIVER FOR CONTROL
Phoenix Contact
0
In Stock
Check Lead Time
1 : 308,33000 €
Bulk
Bulk
Active
Module
Solenoid
Solenoid
1
27.06V
91.11mA
616 mW
19.2 ~ 30VDC
-
DIN Rail
-20°C ~ 60°C
-
EX-I Series
Showing
of 6

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.