AC DC Converters, Offline Switchers

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16 MSOP-EP
IC OFFLINE SWITCH FLYBACK 16MSOP
Analog Devices Inc.
4 341
In Stock
1 : 6,47000 €
Cut Tape (CT)
2 500 : 3,71368 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
-
10V ~ 38V
-
500Hz ~ 150KHz
-
-
-
-40°C ~ 125°C
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Surface Mount
16 MSOP-EP
IC OFFLINE SWITCH FLYBACK 16MSOP
Analog Devices Inc.
385
In Stock
1 : 6,47000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback
-
10V ~ 38V
-
500Hz ~ 150KHz
-
-
-
-40°C ~ 125°C
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Surface Mount
16 MSOP-EP
IC OFFLINE SWITCH FLYBACK 16MSOP
Analog Devices Inc.
815
In Stock
1 : 7,32000 €
Cut Tape (CT)
2 500 : 4,24869 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
-
10V ~ 38V
-
500Hz ~ 150KHz
-
-
-
-40°C ~ 125°C
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Surface Mount
16 MSOP-EP
IC OFFLINE SWITCH FLYBACK 16MSOP
Analog Devices Inc.
362
In Stock
1 : 7,32000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback
-
10V ~ 38V
-
500Hz ~ 150KHz
-
-
-
-40°C ~ 125°C
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Surface Mount
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
289
In Stock
1 : 7,71000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
48%
Up to 500kHz
-
-
Frequency Control
-40°C ~ 100°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
20 SSOP
IC OFFLINE SW MULT TOP 20SSOP
Analog Devices Inc.
1 123
In Stock
1 : 11,10000 €
Tube
-
Tube
Active
Isolated
No
-
Boost, Cuk, Flyback
-
2.55V ~ 20V
93.5%
20kHz ~ 250kHz
-
-
EN, Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Surface Mount
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
5
In Stock
1 : 7,71000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
96%
Up to 500kHz
-
-
Frequency Control
-40°C ~ 100°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
16 MSOP-EP
IC OFFLINE SWITCH FLYBACK 16MSOP
Analog Devices Inc.
140
In Stock
1 : 8,04000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback
-
10V ~ 38V
-
500Hz ~ 150KHz
-
-
-
-40°C ~ 125°C
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Surface Mount
20 SSOP
IC OFFLINE SW MULT TOP 20SSOP
Analog Devices Inc.
31
In Stock
1 : 12,45000 €
Tube
-
Tube
Active
Isolated
No
-
Boost, Cuk, Flyback
-
2.55V ~ 20V
93.5%
20kHz ~ 250kHz
-
-
EN, Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Surface Mount
16 MSOP-EP
IC OFFLINE SWITCH FLYBACK 16MSOP
Analog Devices Inc.
42
In Stock
1 : 17,84000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback
-
10V ~ 38V
-
500Hz ~ 150KHz
-
-
-
-55°C ~ 150°C
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Surface Mount
8 PDIP
IC OFFLINE SWITCH BUCK 8DIP
Analog Devices Inc.
80
In Stock
1 : 6,23000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
48%
Up to 500kHz
-
-
Frequency Control
0°C ~ 100°C (TJ)
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
8 PDIP
IC OFFLINE SWITCH BUCK 8DIP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 6,93000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
48%
Up to 500kHz
-
-
Frequency Control
-40°C ~ 100°C (TJ)
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
123
In Stock
1 : 7,12000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
48%
Up to 500kHz
-
-
Frequency Control
0°C ~ 100°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
505~05-08-1641~GN~16
IC OFFLINE SW MULT TOP 16SSOP
Analog Devices Inc.
16
In Stock
1 : 7,44000 €
Tube
-
Tube
Active
Isolated
No
-
Forward, Secondary Side SR
-
18V ~ 80V
-
-
-
Current Limiting
Soft Start
-40°C ~ 85°C (TA)
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
505~05-08-1641~GN~16
IC OFFLINE SW MULT TOP 16SSOP
Analog Devices Inc.
59
In Stock
1 : 8,08000 €
Tube
-
Tube
Active
Isolated
No
-
Forward, Secondary Side SR
-
18V ~ 80V
-
-
-
Current Limiting
Soft Start
-40°C ~ 85°C (TA)
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
49
In Stock
1 : 8,08000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
100%
Up to 1MHz
-
-
Frequency Control
0°C ~ 100°C (TA)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
8 PDIP
IC OFFLINE SWIT CM HV 8DIP
Analog Devices Inc.
1 432
In Stock
1 : 12,45000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback, Forward
16 V
7V ~ 30V
63%
Up to 200kHz
100 W
Current Limiting, Over Load, Over Voltage
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
20 SSOP
IC OFFLINE SW MULT TOP 20SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 800 : 6,72202 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Boost, Cuk, Flyback
-
2.55V ~ 20V
93.5%
20kHz ~ 250kHz
-
-
EN, Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Surface Mount
8 PDIP
IC OFFLINE SWIT CM HV 8DIP
Analog Devices Inc.
5
In Stock
1 : 11,39000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback, Forward
16 V
7V ~ 30V
63%
Up to 200kHz
100 W
Current Limiting, Over Load, Over Voltage
-
0°C ~ 70°C (TA)
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
8 PDIP
IC OFFLINE SWITCH BUCK 8DIP
Analog Devices Inc.
41
In Stock
1 : 6,23000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
96%
Up to 500kHz
-
-
Frequency Control
0°C ~ 100°C (TJ)
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 7,12000 €
Tube
-
Tube
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
96%
Up to 500kHz
-
-
Frequency Control
0°C ~ 100°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
14 PDIP
IC OFFLINE SWIT CM HV 14DIP
Analog Devices Inc.
65
In Stock
1 : 14,34000 €
Tube
-
Tube
Active
Isolated
No
-
Flyback, Forward
16 V
7V ~ 30V
63%
Up to 200kHz
100 W
Current Limiting, Over Load, Over Voltage
-
-40°C ~ 125°C (TJ)
14-DIP (0.300", 7.62mm)
14-PDIP
Through Hole
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2 500 : 4,12086 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
48%
Up to 500kHz
-
-
Frequency Control
0°C ~ 100°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
8-SOIC
IC OFFLINE SWITCH BUCK 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2 500 : 4,12086 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Buck
16 V
10V ~ 25V
96%
Up to 500kHz
-
-
Frequency Control
0°C ~ 100°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
TO-220-7
IC OFFLINE SW MULT TOP TO220-7
Analog Devices Inc.
0
In Stock
300 : 4,26667 €
Tube
-
Tube
Obsolete
Isolated
No
-
Flyback, Forward
16 V
7V ~ 30V
65%
Up to 200kHz
100 W
Current Limiting, Over Load, Over Voltage
-
0°C ~ 70°C (TA)
TO-220-7 Formed Leads
TO-220-7
Through Hole
Showing
of 60

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.