Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Switching Voltage | Load - Max Switching | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock 23 Factory | 1 : 80,07000 € Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 240VAC - Nom | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
5 In Stock | 1 : 81,57000 € Bulk | Bulk | Active | Socketable | 115VAC | SPDT (1 Form C) | 240VAC - Nom | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
2 In Stock 14 Factory | 1 : 87,43000 € Bulk | Bulk | Active | Socketable | 115VAC | SPDT (1 Form C) | 240VAC - Nom | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
1 In Stock 5 Factory | 1 : 80,07000 € Bulk | Bulk | Active | Socketable | 230VAC | SPDT (1 Form C) | 240VAC - Nom | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
1 In Stock | 1 : 105,18000 € Bulk | Bulk | Active | Socketable | 115VAC | DPDT (2 Form C) | 240VAC - Nom | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - |