Power Transformers

Results: 108
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 24V, Series 48VParallel 28 V, Series 56VParallel 28V, Series 56VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 60V, Series 120VParallel 8V, Series 16V
Current - Output (Max)
Parallel 1.1A, Series 550mAParallel 1.2A, Series 600mAParallel 1.3A, Series 650mAParallel 1.4A, Series 700mAParallel 1.5A, Series 750mAParallel 1.6A, Series 800mAParallel 100mA, Series 50mAParallel 110mA, Series 55mAParallel 130mA, Series 65mAParallel 140mA, Series 70mAParallel 170mA, Series 85mAParallel 180mA, Series 90mA
Power - Max
1.1VA2.4VA2.5VA6VA12VA20VA36VA
Size / Dimension
34.93mm L x 28.58mm W35.51mm L x 30.51mm W41.28mm L x 33.32mm W47.63mm L x 39.67mm W57.15mm L x 47.63mm W66.68mm L x 55.55mm W
Height - Seated (Max)
23.80mm30.15mm32.00mm33.32mm36.50mm39.67mm39.70mm
Voltage - Isolation
2500Vrms4200Vrms
Weight
0.17 lb (77.11 g)0.25 lb (113.4 g)0.44 lb (199.58 g)0.7 lb (317.51 g)0.8 lb (362.87 g)1.1 lbs (499 g)
Stocking Options
Environmental Options
Media
Marketplace Product
108Results
Applied FiltersRemove All

Showing
of 108
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
Fxx-xxx-C2/FSxx-xxx-C2
F16-150-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
3 469
In Stock
1 : 4,37000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
35.51mm L x 30.51mm W
32.00mm
4200Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
F24-250-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
11 241
In Stock
1 : 7,65000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
F12-200-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
2 689
In Stock
1 : 3,50000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
F10-110-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
390
In Stock
1 : 4,77000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 220mA, Series 110mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
F24-500
F24-500
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
232
In Stock
986
Factory
1 : 9,82000 €
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 1A, Series 500mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
F28-085-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
5 122
In Stock
1 : 3,50000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 170mA, Series 85mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
F24-100-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1 775
In Stock
1 : 3,50000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack C2-B
F10-250-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1 188
In Stock
1 : 4,37000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
F12-090-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
1 910
In Stock
1 : 4,77000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 180mA, Series 90mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
Fxx-xxx-C2/FSxx-xxx-C2
F16-070-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
413
In Stock
1 : 4,77000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 140mA, Series 70mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
C2 Split Pack
F24-045-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
95
In Stock
440
Factory
1 : 4,77000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 90mA, Series 45mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
C2 Split Pack 39.67mm
F36-65
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
91
In Stock
1 : 5,66000 €
Box
Box
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 130mA, Series 65mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack C2-B
F10-250
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
56
In Stock
82
Factory
1 : 7,09000 €
Box
Box
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
PC Mount Split Pack
F24-100
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
46
In Stock
123
Factory
1 : 7,09000 €
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack 39.67mm
F12-500
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
72
In Stock
1 : 8,90000 €
Box
Box
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 1A, Series 500mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
C2 Split Pack 39.67mm
F28-1300-C2-B
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
38
In Stock
1 : 15,53000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 2.6A, Series 1.3A
Single
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
2500Vrms
1.1 lbs (499 g)
C2 Split Pack 39.67mm
F24-045
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
70
In Stock
210
Factory
1 : 4,88000 €
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 90mA, Series 45mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
C2 Split Pack 39.67mm
F36-1000
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
18
In Stock
235
Factory
1 : 10,02000 €
Box
Box
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 2A, Series 1A
Single
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.70mm
2500Vrms
1.1 lbs (499 g)
C2 Split Pack 39.67mm
F48-750
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
7
In Stock
1 : 10,02000 €
Box
Box
Active
Laminated Core
115V
Parallel 24V, Series 48V
Parallel 1.5A, Series 750mA
Single
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
2500Vrms
1.1 lbs (499 g)
C2 Split Pack C2-B
F48-400
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
9
In Stock
1 : 11,97000 €
Box
Box
Active
Laminated Core
115V
Parallel 24V, Series 48V
Parallel 800mA, Series 400mA
Single
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
36.50mm
2500Vrms
0.8 lb (362.87 g)
C2 Split Pack 39.67mm
F28-1300
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
11
In Stock
1 : 14,88000 €
Box
Box
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 2.6A, Series 1.3A
Single
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
2500Vrms
1.1 lbs (499 g)
F20-600
F20-600
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
6
In Stock
197
Factory
1 : 9,82000 €
Box
Box
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 1.2A, Series 600mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
F28-200-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
15
In Stock
1 : 7,65000 €
Tray
Tray
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 400mA, Series 200mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
C2 Split Pack 36.50mm
F12-1000-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
19
In Stock
1 : 9,13000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 2A, Series 1A
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
4200Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
F20-600-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
11
In Stock
1 : 9,13000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 1.2A, Series 600mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
Showing
of 108

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.