Power Transformers

Results: 48
Packaging
BoxBulk
Voltage - Secondary (Full Load)
5V, ±12V5V, ±15VParallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
750mA, 175mA750mA, 200mA1.25A, 200mA1.25A, 250mA3A, 250mA3A, 300mAParallel 1.12A, Series 560mAParallel 1.25A, Series 620mAParallel 1.44A, Series 720mAParallel 1.64A, Series 820mAParallel 1.66A, Series 830mAParallel 1.6A, Series 800mA
Center Tap
NoYes
Power - Max
2.5VA5VA10VA20VA30VA56VA
Size / Dimension
41.30mm L x 36.50mm W47.60mm L x 39.70mm W57.20mm L x 47.60mm W66.70mm L x 55.50mm W76.20mm L x 63.50mm W
Height - Seated (Max)
28.60mm34.90mm39.70mm41.30mm46.00mm46.50mm
Weight
0.25 lb (113.4 g)0.37 lb (167.83 g)0.53 lb (240.4 g)0.9 lb (408.23 g)1.2 lbs (544.3 g)1.7 lbs (771.1 g)
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
14A Series
14A-10R-24
PWR XFMR LAMINATED 10VA TH
Signal Transformer
16 206
In Stock
1 : 9,22000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
14A Series
14A-10R-28
PWR XFMR LAMINATED 10VA TH
Signal Transformer
3 786
In Stock
1 : 9,22000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 720mA, Series 360mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
14A Series
14A-2.5R-20
PWR XFMR LAMINATED 2.5VA TH
Signal Transformer
4 132
In Stock
1 : 10,92000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 240mA, Series 120mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
28.60mm
4000Vrms
0.25 lb (113.4 g)
14A Series
14A-10R-12
PWR XFMR LAMINATED 10VA TH
Signal Transformer
4 424
In Stock
1 : 13,12000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.6A, Series 800mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
14A Series
14A-10R-20
PWR XFMR LAMINATED 10VA TH
Signal Transformer
1 208
In Stock
1 : 13,12000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1A, Series 500mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
14A Series
14A-10R-36
PWR XFMR LAMINATED 10VA TH
Signal Transformer
753
In Stock
1 : 13,12000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 560mA, Series 280mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
14A Series
14A-20-28
PWR XFMR LAMINATED 20VA TH
Signal Transformer
1 542
In Stock
1 : 15,53000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 1.44A, Series 720mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-20-36
PWR XFMR LAMINATED 20VA TH
Signal Transformer
713
In Stock
1 : 15,53000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 1.12A, Series 560mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-30-36
PWR XFMR LAMINATED 30VA TH
Signal Transformer
734
In Stock
1 : 19,23000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 1.64A, Series 820mA
Dual
Dual
No
30VA
Through Hole
PC Pin
66.70mm L x 55.50mm W
39.70mm
4000Vrms
1.2 lbs (544.3 g)
14A Series
14A-30-20
PWR XFMR LAMINATED 30VA TH
Signal Transformer
414
In Stock
1 : 19,23000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 3A, Series 1.5A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.70mm L x 55.50mm W
39.70mm
4000Vrms
1.2 lbs (544.3 g)
14A Series
14A-56-24
PWR XFMR LAMINATED 56VA TH
Signal Transformer
833
In Stock
1 : 20,30000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 4.66A, Series 2.33A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.00mm
4000Vrms
1.7 lbs (771.1 g)
14A Series
14A-5.0R-36
PWR XFMR LAMINATED 5VA TH
Signal Transformer
786
In Stock
1 : 8,24000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 280mA, Series 140mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
34.90mm
4000Vrms
0.37 lb (167.83 g)
14A Series
14A-2.5R-24
PWR XFMR LAMINATED 2.5VA TH
Signal Transformer
358
In Stock
1 : 10,92000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
34.90mm
4000Vrms
0.25 lb (113.4 g)
14A Series
14A-5.0R-12
PWR XFMR LAMINATED 5VA TH
Signal Transformer
225
In Stock
1 : 11,73000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 800mA, Series 400mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
34.90mm
4000Vrms
0.37 lb (167.83 g)
14A Series
14A-5.0R-16
PWR XFMR LAMINATED 5VA TH
Signal Transformer
160
In Stock
1 : 11,73000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 620mA, Series 310mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
34.90mm
4000Vrms
0.37 lb (167.83 g)
14A Series
14A-30-24
PWR XFMR LAMINATED 30VA TH
Signal Transformer
967
In Stock
1 : 12,07000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.70mm L x 55.50mm W
39.70mm
4000Vrms
1.2 lbs (544.3 g)
14A Series
14A-56-36
PWR XFMR LAMINATED 56VA TH
Signal Transformer
299
In Stock
1 : 14,78000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 3.12A, Series 1.56A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.00mm
4000Vrms
1.7 lbs (771.1 g)
14A Series
14A-20-20
PWR XFMR LAMINATED 20VA TH
Signal Transformer
2 330
In Stock
1 : 15,53000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 2A, Series 1A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-20-24
PWR XFMR LAMINATED 20VA TH
Signal Transformer
626
In Stock
1 : 15,53000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1.66A, Series 830mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-20-16
PWR XFMR LAMINATED 20VA TH
Signal Transformer
123
In Stock
1 : 15,53000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-30-512
PWR XFMR LAMINATED 30VA TH
Signal Transformer
1 462
In Stock
1 : 17,80000 €
Bulk
Bulk
Active
Laminated Core
115V, 230V
5V, ±12V
1.25A, 250mA
Dual
Dual
Yes
30VA
Through Hole
PC Pin
66.70mm L x 55.50mm W
39.70mm
4000Vrms
1.2 lbs (544.3 g)
14A Series
14A-30-515
PWR XFMR LAMINATED 30VA TH
Signal Transformer
267
In Stock
1 : 17,80000 €
Bulk
Bulk
Active
Laminated Core
115V, 230V
5V, ±15V
1.25A, 200mA
Dual
Dual
Yes
30VA
Through Hole
PC Pin
66.70mm L x 55.50mm W
39.70mm
4000Vrms
1.2 lbs (544.3 g)
14A Series
14A-20-512
PWR XFMR LAMINATED 20VA TH
Signal Transformer
435
In Stock
1 : 18,26000 €
Bulk
Bulk
Active
Laminated Core
115V, 230V
5V, ±12V
750mA, 200mA
Dual
Dual
Yes
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-20-515
PWR XFMR LAMINATED 20VA TH
Signal Transformer
230
In Stock
1 : 18,26000 €
Bulk
Bulk
Active
Laminated Core
115V, 230V
5V, ±15V
750mA, 175mA
Dual
Dual
Yes
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-2.5R-28
PWR XFMR LAMINATED 2.5VA TH
Signal Transformer
657
In Stock
1 : 7,67000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 180mA, Series 90mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
28.60mm
4000Vrms
0.25 lb (113.4 g)
Showing
of 48

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.